16-bit Flash microcontroller operating at 20MHz, featuring 262144 words of Flash ROM and 20480 bytes of RAM. This industrial-grade MCU offers a wide supply voltage range of 3V to 5.5V with a nominal 3.3V, and a maximum supply current of 45mA. It boasts 71 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Housed in an 80-terminal PQFP package (LQFP-80), it operates within an industrial temperature range of -40°C to 85°C.
Renesas R5F35M2EJFE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F35M2EJFE to view detailed technical specifications.
No datasheet is available for this part.