16-bit microcontroller featuring a 20MHz clock speed and 131072 words of FLASH ROM. This industrial-grade MCU offers 12288 bytes of RAM, 88 I/O lines, and a 20-bit address bus. Includes PWM channels, ADC, DMA channels, and DAC channels for versatile application development. Housed in a 100-terminal PQFP package with dimensions of 14 x 14 mm and a 0.50 mm pitch, operating within a temperature range of -40°C to 85°C. Supports a supply voltage from 2.7V to 5.5V.
Renesas R5F363A6DFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F363A6DFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.