16-bit microcontroller featuring 20MHz clock speed and 131072 words of FLASH ROM. This PQFP80 packaged device operates from a 2.7V to 5.5V supply, offering 12288 bytes of RAM and 71 I/O lines. Includes PWM channels, ADC, DAC, and DMA capabilities. Designed for operation between -20°C and 85°C, this 80-terminal component is housed in a 12x12mm plastic LQFP package with 0.50mm pitch.
Renesas R5F363B6NFE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 71 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F363B6NFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.