This 32-bit microcontroller features 88 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It operates within a supply voltage range of 2.7V to 5.5V and can handle clock frequencies up to 20 MHz. The device includes peripherals such as PWM channels, an ADC, and DMA channels. It is packaged in a QFP format, suitable for surface-mount applications.
Renesas R5F3640DDFA technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.