The R5F3640MDFA is a 32-bit microcontroller with a supply voltage range of 2.7 to 5.5V and a maximum clock frequency of 20MHz. It features 88 I/O lines, a 16-bit external data bus, and a 20-bit address bus. The device has 100 terminals in a quad terminal position and measures 14 by 20mm. It includes a microcontroller with PWM channels, an analog-to-digital converter, and direct memory access channels.
Renesas R5F3640MDFA technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.