16-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 25MHz. This component offers 88 I/O lines, a 20-bit address bus, and a 16-bit external data bus. Operating within a temperature range of -20°C to 85°C, it supports a supply voltage from 2.7V to 5.5V. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Housed in a 100-terminal PQFP package (14 x 20 mm, 0.65 mm pitch), it is designed for quad terminal positioning.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |