16-bit microcontroller featuring a M16C CPU core and CMOS technology. This integrated circuit operates with a maximum clock frequency of 32 MHz and supports a supply voltage range of 2.7V to 5.5V. It includes 131,072 words of FLASH ROM and 12,288 bytes of RAM, with 85 I/O lines, a 16-bit external data bus, and a 20-bit address bus. The device is housed in a 100-pin QFP package with a temperature grade of -20°C to 85°C, and offers PWM channels, ADC, DMA, and DAC capabilities.
Renesas R5F36506NFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F36506NFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.