32-bit microcontroller featuring a 32MHz clock speed and 262144 words of FLASH ROM, 20480 bytes of RAM. This integrated circuit offers 85 I/O lines, a 16-bit external data bus, and a 20-bit address bus. It operates within a supply voltage range of 2.7V to 5.5V with a nominal voltage of 5V. The device includes PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-terminal PQFP with dimensions of 20 x 14 mm and a 0.65mm pitch, it operates between -20°C and 85°C.
Renesas R5F3650ENFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3650ENFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.