16-bit microcontroller featuring an M16C CPU core and CMOS technology. Operates at a maximum clock frequency of 32 MHz with a 32-bit architecture. Includes 786,432 words of FLASH ROM and 48,128 bytes of RAM, supporting 85 I/O lines. Offers integrated PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-pin QFP (R-PQFP-G100) with a 14mm width and 20mm length, suitable for industrial temperature ranges (-40°C to 85°C) and a supply voltage of 2.7V to 5.5V.
Renesas R5F3650TDFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 48128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3650TDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.