16-bit microcontroller featuring an M16C CPU core, operating at a maximum clock frequency of 32 MHz. This CMOS device offers 85 I/O lines, a 20-bit address bus, and a 16-bit external data bus. It includes 786,432 words of FLASH ROM and 48,128 bytes of RAM, with integrated PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 100-pin QFP (R-PQFP-G100) with a temperature grade of -20°C to 85°C, it supports a supply voltage range of 2.7V to 5.5V.
Renesas R5F3650TNFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 48128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3650TNFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.