16-bit microcontroller featuring a M16C CPU core. Operates with a maximum clock frequency of 20 MHz and a supply voltage range of 2.7V to 5.5V. This industrial-grade component offers 262,144 words of FLASH ROM and 20,480 bytes of RAM. Includes 114 I/O lines, PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 128-pin QFP with dimensions of 14mm width and 20mm length, supporting an operating temperature range of -40°C to 85°C.
Renesas R5F3651EDFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3651EDFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.