16-bit microcontroller featuring a M16C CPU core and CMOS technology. This industrial-grade device operates from 2.7V to 5.5V with a maximum clock frequency of 20MHz. It offers 114 I/O lines, a 16-bit external data bus, and a 20-bit address bus, with 393,216 words of FLASH ROM and 31,744 bytes of RAM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 128-pin QFP (R-PQFP-G128) with dimensions of 14mm width and 20mm length, it supports an operating temperature range of -40°C to 85°C.
Renesas R5F3651KDFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3651KDFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.