16-bit microcontroller featuring 524288 words of FLASH ROM and 31744 bytes of RAM. Operates at a maximum clock frequency of 32MHz with a 20-bit address bus and 16-bit external data bus. Offers 114 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 128-terminal PQFP with dimensions of 20 x 14 mm and a 0.50 mm pitch. Supports a supply voltage range of 2.7V to 5.5V and operates within a temperature range of -20°C to 85°C.
Renesas R5F3651MNFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 31744 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3651MNFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.