16-bit microcontroller featuring a M16C CPU core. This CMOS device operates at a maximum clock frequency of 32 MHz and offers 111 I/O lines. It includes 655360 words of FLASH ROM and 48128 bytes of RAM, with a 20-bit address bus and 16-bit external data bus. Integrated peripherals include PWM channels, ADC, DMA, and DAC. The industrial temperature grade component is housed in a 128-pin QFP package with a supply voltage range of 2.7V to 5.5V.
Renesas R5F3651RDFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 655360 |
| RAM (bytes) | 48128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F3651RDFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.