16-bit microcontroller featuring 32MHz clock speed and FLASH ROM programmability. Offers 88 I/O lines, 8-bit external data bus, and 20-bit address bus. Includes PWM channels, ADC, DMA channels, and DAC channels. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage from 2.7V to 5.5V. Housed in a 100-terminal PQFP package (14x20mm, 0.65mm pitch).
Renesas R5F36CAKDFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F36CAKDFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.