
This 32-bit industrial microcontroller is designed for operation over a temperature range of -40°C to 85°C. It is supplied with 3/5V power and features a QFP100 package with a square shape and flatpack style. The device is surface mountable with a gull wing terminal form and a 0.5mm terminal pitch in a quad terminal position. The microcontroller is RoHS compliant and meets industrial temperature grade requirements.
Renesas R5F36CAMDFB#U0 technical specifications.
| JESD-30 Code | S-PQFP-G100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F36CAMDFB#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.