The R5F51115ADFM#3A is a high-performance 32-bit microcontroller from the Renesas RX111 group, part of the RX100 series. It is built on the RXv1 core with a maximum operating frequency of 32 MHz and delivers 50 DMIPS performance. The device features 128 KB of on-chip flash memory and 16 KB of SRAM, along with 8 KB of data flash for EEPROM-like storage. Integrated peripherals include a USB 2.0 full-speed host/function/OTG interface, a 14-channel 12-bit A/D converter, a 2-channel 8-bit D/A converter, and multiple communication interfaces such as SCI, SPI, and I2C. Designed for ultra-low power consumption, it is suitable for computer peripherals, healthcare devices, and motor control applications.
Sign in to ask questions about the Renesas R5F51115ADFM#3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F51115ADFM#3A technical specifications.
| Core Architecture | RXv1 |
| Maximum Clock Frequency | 32MHz |
| Flash Memory Size | 128KB |
| RAM Size | 16KB |
| Data Flash Size | 8KB |
| Supply Voltage Range | 1.8 to 3.6V |
| Number of I/O Ports | 48 |
| A/D Converter Resolution | 12bit |
| A/D Converter Channels | 14 |
| D/A Converter Resolution | 8bit |
| D/A Converter Channels | 2 |
| Operating Temperature Range | -40 to +85°C |
| Communication Interfaces | USB 2.0 Host/Function/OTG, I2C, SPI, SCI, UART |
| RoHS | Compliant |
| Pb-free | Yes |
| Moisture Sensitivity Level | MSL 3 |
Download the complete datasheet for Renesas R5F51115ADFM#3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.