The R5F51305ADFP is a 32-bit microcontroller with a supply voltage of 3.3V and a maximum clock frequency of 32 MHz. It features 88 I/O lines and includes peripherals such as PWM channels, an ADC, and DMA channels. The device is packaged in a LFQFP-144 and is suitable for use in a variety of applications.
Renesas R5F51305ADFP technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F51305ADFP to view detailed technical specifications.
No datasheet is available for this part.