The R5F51305AGFM is a 32-bit microcontroller with a maximum clock frequency of 32MHz and a supply voltage range of 2.7V to 5.5V. It features 52 I/O lines and supports PWM channels, ADC, and DMA channels. The microcontroller is packaged in a 64-pin LFQFP package and is suitable for a variety of applications.
Renesas R5F51305AGFM technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F51305AGFM to view detailed technical specifications.
No datasheet is available for this part.