32-bit FLASH microcontroller featuring a maximum clock frequency of 20 MHz and operating at speeds up to 50 MHz. This industrial-grade component offers 122 I/O lines, 262,144 words of FLASH ROM, and 32,768 bytes of RAM. It supports PWM channels, includes an ADC, and provides DMA channels. The microcontroller operates within a temperature range of -40°C to 85°C and utilizes a 144-terminal QUAD JEDEC package (S-PQFP-G144) with dimensions of 20mm x 20mm. Power supply ranges from 2.7V to 5.5V, with a nominal supply voltage of 3V and a maximum supply current of 55mA.
Renesas R5F52106BDFB technical specifications.
Download the complete datasheet for Renesas R5F52106BDFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.