
32-bit FLASH microcontroller featuring a maximum clock frequency of 20 MHz and operating at speeds up to 50 MHz. This industrial-grade component offers 34 I/O lines, 262144 words of FLASH ROM, and 32768 bytes of RAM. It includes PWM channels, an ADC, and DMA channels for enhanced functionality. Supplied in a 48-terminal S-PQFP-G48 package, it operates within a temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.7V to 5.5V).
Renesas R5F52106BDFL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52106BDFL to view detailed technical specifications.
No datasheet is available for this part.