32-bit CMOS microcontroller featuring 384KB Flash memory and operating at up to 20MHz. This surface-mount device offers 84 I/O lines and 16 timers/counters. It operates within a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3.3V, and a maximum supply current of 55mA. Encased in a 100-pin, 0.5mm pitch fine-pitch gull wing LQFP package, it supports an operating temperature range of -40°C to 85°C.
Renesas R5F52107ADFP#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G100 |
| Length | 14mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 84 |
| Number of Timers/Counters | 16 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP100,.63SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 50RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F52107ADFP#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.