32-bit microcontroller featuring a maximum clock frequency of 20 MHz and 50 MHz speed. This industrial-grade component offers 524,288 words of FLASH ROM and 65,536 bytes of RAM. It includes 48 I/O lines, PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 64-terminal S-PQFP-G64 package with a supply voltage range of 2.7V to 5.5V.
Renesas R5F52108CGFM technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52108CGFM to view detailed technical specifications.
No datasheet is available for this part.