32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and a speed of 50. This FLASH ROM microcontroller offers 524288 words of ROM and 65536 bytes of RAM, with 84 I/O lines. Equipped with PWM channels, ADC, and DMA channels, it operates within a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 45mA. The 100-terminal device is housed in a 14x14mm S-PQFP-G100 package, suitable for operation between -40°C and 105°C.
Renesas R5F52108CGFP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52108CGFP to view detailed technical specifications.
No datasheet is available for this part.