32-bit industrial-grade microcontroller featuring a 20 MHz clock frequency and 50 MHz speed. This device offers 1048576 words of FLASH ROM and 98304 bytes of RAM, supporting 122 I/O lines. It includes PWM channels, an ADC, and DMA channels for versatile control applications. Operating within an industrial temperature range of -40°C to 85°C, this 144-terminal, 20x20mm S-PQFP-G144 packaged microcontroller operates from a 2.7V to 5.5V supply.
Renesas R5F5210BBDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 122 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F5210BBDFB to view detailed technical specifications.
No datasheet is available for this part.