32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and a speed of 50 MIPS. This S-PBGA-N100 package offers 100 terminals with 84 I/O lines. It includes 1MB of FLASH ROM and 98KB of RAM, supporting PWM channels, ADC, and DMA channels. Operating within a -40°C to 85°C range, it requires a supply voltage from 2.7V to 5.5V with a maximum supply current of 55mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |