32-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and operating at 3.3V nominal supply voltage (2.7V to 3.6V range). This 100-terminal device, housed in a 14x14mm S-PQFP-G100 package, offers 65 I/O lines and 524,288 words of FLASH ROM with 65,536 bytes of RAM. It supports PWM channels, has an integrated ADC, and includes DMA channels, with a maximum supply current of 59mA. Operating temperature range is -40°C to 85°C.
Renesas R5F521A8BDFP technical specifications.
Download the complete datasheet for Renesas R5F521A8BDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.