32-bit RX CPU microcontroller, CMOS technology, operating at up to 20 MHz. Features 524KB FLASH ROM and 65KB RAM, with 66 I/O lines. Includes PWM channels, ADC, and DMA channels. Packaged in a 100-pin S-PBGA-N100 (7x7mm) with bottom terminal position, suitable for industrial temperature ranges (-40°C to 85°C). Nominal supply voltage is 3.3V, with a range of 2.7V to 3.6V.
Checking distributor stock and pricing after the page loads.
Renesas R5F521A8BDLJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 59 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |