
32-bit industrial-grade microcontroller featuring a maximum clock frequency of 20 MHz. This device offers 262,144 words of FLASH ROM and 16,384 bytes of RAM, with 84 programmable I/O lines. It operates within a temperature range of -40°C to 85°C and supports supply voltages from 2.7V to 5.5V. Integrated peripherals include PWM channels, an ADC, and DMA channels. The component is housed in a 100-terminal S-PQFP-G100 package with dimensions of 14mm x 14mm.
Renesas R5F52206BDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52206BDFP to view detailed technical specifications.
No datasheet is available for this part.