32-bit microcontroller featuring a 20 MHz clock speed and 131KB FLASH ROM with 32KB RAM. This industrial-grade MCU offers 47 I/O lines, 54 MHz speed, and includes PWM, ADC, DAC, and DMA channels. Housed in a 64-terminal S-PQFP-G64 package, it operates within an industrial temperature range of -40°C to 85°C with a supply voltage from 1.8V to 5.5V.
Renesas R5F52305ADFM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52305ADFM to view detailed technical specifications.
No datasheet is available for this part.