32-bit microcontroller featuring a 20 MHz maximum clock frequency and 54 MHz speed. This industrial-grade component offers 131,072 words of FLASH ROM and 32,768 bytes of RAM. It includes 83 I/O lines, a 16-bit external data bus, and a 24-bit address bus. The 100-terminal device supports PWM, ADC, DMA, and DAC functionalities, operating within a supply voltage range of 1.8V to 5.5V.
Renesas R5F52305ADFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 83 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 54 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F52305ADFP to view detailed technical specifications.
No datasheet is available for this part.