32-bit industrial temperature grade microcontroller featuring a 20 MHz maximum clock frequency and 54 MHz speed. This 100-terminal device offers 79 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Integrated FLASH ROM provides 393216 words of storage, complemented by 65536 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Operates within a -40°C to 85°C temperature range with a supply voltage from 1.8V to 5.5V. Packaged in a 14mm x 14mm S-PQFP-G100 JEDEC package.
Renesas R5F52317ADFP technical specifications.
Download the complete datasheet for Renesas R5F52317ADFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.