The R5F56104VDFP microcontroller is a 32-bit device that operates within a temperature range of -20 to 85 degrees Celsius. It features a 32-bit CPU with a maximum clock frequency of 100 MHz and 32 KB of ROM that can be programmed via FLASH. The microcontroller has 117 I/O lines and supports a 16-bit external data bus and a 24-bit address bus. Additionally, it includes 16 PWM channels, an ADC, DMA, and DAC channels. The device is packaged in a 144-pin LQFP package measuring 20 x 20 mm with a 0.50 mm pitch.
Renesas R5F56104VDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 117 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F56104VDFP to view detailed technical specifications.
No datasheet is available for this part.