64-bit Flash microcontroller featuring a 100 MHz clock speed. This integrated circuit offers 786KB of Flash ROM and 131KB of RAM. It includes PWM channels, ADC, DAC, and DMA capabilities. The component is housed in a 144-terminal PQFP package measuring 20 x 20 mm with a 0.50 mm pitch. Operating temperature range is -20°C to 85°C with a nominal supply voltage of 3.3V.
Renesas R5F56104VNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F56104VNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.