
32-bit microcontroller (MCU) featuring 768KB Flash memory in a 176-pin BGA package. Operates at a maximum frequency of 25MHz with a supply voltage range of 3V to 3.6V. Offers 140 I/O lines and a terminal pitch of 0.8mm. Surface mountable, this CMOS technology component has a package height of 1.4mm and operates within a temperature range of -20°C to 85°C. RoHS and REACH SVHC compliant.
Renesas R5F56104WDBG#U0 technical specifications.
| Height - Seated (Max) | 1.4mm |
| Length | 13mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 140 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56104WDBG#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
