64-bit FLASH microcontroller featuring a 100 MHz clock frequency and 176 terminals in an LFBGA package. This device operates within a -20°C to 85°C temperature range, with a nominal supply voltage of 3.3V (3V to 3.6V range) and a maximum supply current of 100mA. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels, supported by 786,432 words of FLASH ROM and 131,072 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Pin Count | 176 |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 64 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |