
32-bit Digital Signal Processor (DSP) microcontroller featuring 1MB Flash memory and a 25MHz maximum frequency. This component operates within a 3V to 3.6V supply voltage range, with a nominal supply of 3.3V, and offers 117 I/O lines. It includes 2 I2C channels and is housed in a 144-pin LQFP (LFQFP) square flatpack package with a 0.5mm terminal pitch. Designed for surface mounting, this lead-free, RoHS-compliant component supports an industrial temperature grade from -40°C to 85°C.
Renesas R5F56106VNFP#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 117 |
| Number of I2C Channels | 2 |
| Number of UART Channels | 0 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56106VNFP#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
