
32-bit digital signal processor (DSP) microcontroller featuring 2MB Flash memory. Operates at a maximum frequency of 25MHz with a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Offers 140 I/O lines and 2 I2C channels. Packaged in a 176-ball LFBGA with a 0.8mm terminal pitch, measuring 13mm x 13mm with a 1.4mm seated height. Industrial temperature grade (-40°C to 85°C) and RoHS compliant.
Renesas R5F56108WNBG#U0 technical specifications.
| Height - Seated (Max) | 1.4mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 140 |
| Number of I2C Channels | 2 |
| Number of UART Channels | 0 |
| Package Body Material | Plastic |
| Package Code | LFBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 0.8mm |
| Terminal Position | BOTTOM |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56108WNBG#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
