
32-bit Flash Microcontroller with 384KB ROM, operating at up to 14MHz. This CMOS digital signal processor features 60 I/O lines and a 0.65mm terminal pitch within a 7mm square, thin profile TFLGA package. It supports supply voltages from 2.7V to 3.6V, with a nominal 3V, and operates across an industrial temperature range of -40°C to 85°C. Surface mountable and lead-free, this component is RoHS and REACH SVHC compliant.
Renesas R5F56217BDLD#U0 technical specifications.
| Height - Seated (Max) | 1.2mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 60 |
| Package Body Material | Plastic |
| Package Code | TFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | BUTT |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56217BDLD#U0 to view detailed technical specifications.
No datasheet is available for this part.
