
32-bit Flash Microcontroller, featuring 512KB ROM and 105 I/O lines. Operates at a maximum frequency of 14MHz with a supply voltage range of 2.7V to 3.6V. This CMOS technology component is housed in a 145-pin Thin Fine-Pitch Land Grid Array (TFLGA) package, measuring 9mm x 9mm with a maximum seated height of 1.2mm and a terminal pitch of 0.65mm. Suitable for industrial temperature ranges (-40°C to 85°C), it is RoHS and REACH SVHC compliant.
Renesas R5F56218BDLE#U0 technical specifications.
| Height - Seated (Max) | 1.2mm |
| Length | 9mm |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 105 |
| Package Body Material | Plastic |
| Package Code | TFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | BUTT |
| Terminal Pitch | 0.65mm |
| Terminal Position | BOTTOM |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F56218BDLE#U0 to view detailed technical specifications.
No datasheet is available for this part.
