
32-bit microcontroller (MCU) featuring 128KB Flash memory, operating at a maximum frequency of 12.5MHz. This surface-mount device utilizes CMOS technology and is housed in an 80-pin LQFP package with a 0.65mm terminal pitch. It offers 55 I/O lines and 13 timers/counters, with a supply voltage range of 4V to 5.5V and a maximum supply current of 70mA. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C.
Renesas R5F562T7DDFF#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of I/O Lines | 55 |
| Number of Timers/Counters | 13 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Reach SVHC Compliant | Yes |
| Speed | 100RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas R5F562T7DDFF#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
