
32-bit RISC microcontroller featuring 100MHz clock speed and FLASH ROM programmability. Industrial temperature grade (-40°C to 85°C) with a supply voltage range of 2.7V to 3.6V. Equipped with 44 I/O lines, PWM channels, ADC, and DMA channels. Housed in an 80-terminal PQFP package measuring 14 x 14 mm with a 0.65 mm pitch.
Renesas R5F562TAEDFF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 12.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F562TAEDFF to view detailed technical specifications.
No datasheet is available for this part.