32-bit FLASH microcontroller operating at a maximum clock frequency of 100MHz. Features 79 I/O lines, 393,216 words of FLASH ROM, and 65,536 bytes of RAM. Includes PWM channels, ADC, DAC, and DMA channels for versatile control applications. Housed in a 100-terminal PQFP package with dimensions of 14 x 14 mm and a 0.50 mm pitch. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. Supports a nominal supply voltage of 3.3V, with a range of 2.7V to 3.6V.
Renesas R5F56307DDFP technical specifications.
Download the complete datasheet for Renesas R5F56307DDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.