
32-bit microcontroller featuring a 100MHz clock speed and 1048576 words of FLASH ROM. This industrial-grade component offers 98304 bytes of RAM, 118 I/O lines, and supports PWM, ADC, DMA, and DAC functionalities. Encased in a 144-terminal PQFP package (20x20mm, 0.50mm pitch), it operates within a supply voltage range of 2.7V to 3.6V and an industrial temperature range of -40°C to 85°C.
Renesas R5F5630BDDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 118 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F5630BDDFB to view detailed technical specifications.
No datasheet is available for this part.