32-bit Flash microcontroller operating at up to 100MHz. Features 2097152 words of Flash ROM and 131072 bytes of RAM. Includes 118 I/O lines, PWM channels, ADC, DAC, and DMA channels. Housed in a 145-terminal PBGA package (7x7mm, 0.50mm pitch) with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 3.3V.
Renesas R5F5630ECDLK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 145 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B145 |
| Width | 7 |
| Length | 7 |
| Pin Count | 145 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 118 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F5630ECDLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.