32-bit FLASH microcontroller featuring a maximum clock frequency of 16 MHz and operating at speeds up to 100. This industrial-grade component offers 79 I/O lines, 32-bit external data bus, and 24-bit address bus, with 524,288 words of FLASH ROM and 131,072 bytes of RAM. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Encased in a 100-terminal S-PQFP-G100 package, it operates within a temperature range of -40°C to 85°C and a supply voltage of 2.7V to 3.6V.
Renesas R5F56318CDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F56318CDFP to view detailed technical specifications.
No datasheet is available for this part.