
32-bit FLASH microcontroller featuring a 16 MHz maximum clock frequency and 100 mA maximum supply current. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (2.7V to 3.6V). Offers 134 I/O lines, 32-bit external data bus, 24-bit address bus, 524288 words of FLASH ROM, and 131072 bytes of RAM. Includes PWM channels, ADC, DMA channels, and DAC channels. Packaged in a 176-terminal S-PQFP-G176 with a 24mm x 24mm footprint.
Renesas R5F56318DDFC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 134 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F56318DDFC to view detailed technical specifications.
No datasheet is available for this part.