32-bit microcontroller featuring a maximum clock frequency of 16 MHz and operating at speeds up to 100 MHz. This industrial-grade component offers 524288 words of FLASH ROM and 131072 bytes of RAM, with 79 I/O lines. It supports a 32-bit external data bus and 24-bit address bus, includes PWM, ADC, DAC, and DMA channels, and operates within a -40°C to 85°C temperature range. Housed in a 7x7mm S-PBGA-B100 package with 100 terminals, it requires a supply voltage between 2.7V and 3.6V, with a nominal 3V, and has a maximum supply current of 100mA.
Renesas R5F56318DDLJ technical specifications.
Download the complete datasheet for Renesas R5F56318DDLJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.