32-bit Flash microcontroller operating at up to 100MHz. Features 113 I/O lines, 24-bit address bus, and 32-bit external data bus. Includes PWM, ADC, DMA, and DAC channels. Housed in a 144-terminal PQFP package (20x20mm, 0.50mm pitch) with an industrial temperature grade (-40°C to 85°C). Operates from a 2.7V to 3.6V supply.
Renesas R5F5631ECDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 113 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F5631ECDFB to view detailed technical specifications.
No datasheet is available for this part.