
32-bit Flash Microcontroller, operating at a maximum frequency of 100MHz. Features 100 terminals in a 14x14mm PQFP package with 0.50mm pitch. Supports an industrial temperature grade from -40°C to 85°C, with a supply voltage range of 2.7V to 3.6V. Includes 80 I/O lines, 32-bit external data bus, 24-bit address bus, PWM channels, ADC, DMA channels, and DAC channels.
Renesas R5F5631EDDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F5631EDDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.